Nuevos Convertidores DC/DC: orificio pasante

Cincon CQM60W 60W Medical Isolated DC-DC Converters offer 60W of output power at single and dual output voltages of 5VDC, 12VDC, 15VDC, 24VDC, ±12VDC, or ±15VDC in an industry-standard quarter-brick package. The CQM60W offers a wide (4:1) input voltage range of 9VDC to 36VDC (24VDC nominal), high efficiency up to 93.5%, and very low no-load power consumption, providing an ideal solution for energy-critical systems. This medical DC-DC converter series is compliant with IEC/UL 60601-1 3rd for 2x MOPP, EN/IEC 60601-1-2, EN 55032, and EN 55035. The converters feature an isolation voltage of 5000VAC and a very low leakage current (<4.5μA). The design meets CF-rated medical applications, allowing a case operating temperature range of -40°C to +105°C. An optional heat sink is available to extend the full power range of the unit. Standard control functions include remote on/off (positive or negative) and adjustable output voltage within a range of +20% to -10% (except for 5VOUT, which ranges from +20% to -5%). The series is fully protected against input undervoltage lockout (UVLO), output overcurrent (OCP), output overvoltage (OVP), overtemperature (OTP), and continuous short-circuit conditions. The Cincon CQM60W is designed primarily for medical applications, but is also suitable for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications.
-
Cincon CQM60W 60W Medical Isolated DC-DC ConvertersOffers 60W of output power at single and dual output voltages of 5VDC to ±15VDC in a quarter-brick.1/12/2026 -
CUI Inc P78B-1000R 1A Non-Isolated DC-DC ConvertersDelivers high-efficiency DC-DC conversion (up to 94.5%) in a compact SIP3 package.1/9/2026 -
CUI Inc P78W-500 DC-DC ConvertersCompact and non-isolated DC-DC converters offer a high-performance alternative to linear regulators.1/5/2026 -
TRACO Power TEC 6UI DC/DC ConvertersOffers an ultra-wide input range from 9VDC to 75VDC with up to 83% typical efficiency.11/7/2025 -
Cincon EC2SAW8/EC3SAW8/EC4SAW8 Regulated DC-DC ConvertersUltra-wide 8:1 input range, small footprint, 3000VDC isolation, and meets IEC/UL/EN 62368-1.11/4/2025 -
Murata UWE 240W Digital DC-DC Power ConverterOffers a single 12VDC output and PMBus® digital communication capability.9/30/2025 -
Advanced Energy NDQ1300 & NDQ1600 Quarter-Brick DC-DC ConvertersProvide a single regulated low noise output for a digital-controlled PMBus interface module.9/23/2025 -
MEAN WELL 3W to 20W Isolated, Regulated DIP DC-DC ConvertersOffers single- & dual-output models & is suitable for industrial automation & IoT applications.9/15/2025 -
RECOM Power REC10K-RW 10W Regulated DC-DC ConvertersFeatures an industry-standard DIP24 case size, 4:1 input ratio, and numerous built-in protections.9/15/2025 -
XP Power BCT40T PCB-Mount DC-DC ConvertersDelivers 40W output power in a compact metal package with 25.4mm x 25.4mm (1" x 1") dimensions.9/5/2025 -
CUI Inc PRA100 100W DC-DC ConvertersMeets EN 62368, offers industry-standard 1/8 brick package with 100W isolated output and 4:1 input.8/22/2025 -
TRACO Power THL 40WI 40W DC/DC Converters40W 1" x 1" package converters that combine cost-effectiveness and quality.8/19/2025 -
Murata MPQ700 700W Quarter-Brick Digital DC-DC ConvertersDigitally controlled DC-DC board-mount power converters with a single 50VDC output.8/12/2025 -
CUI Inc DQD20 DC-DC ConvertersUp to 20W isolated output, 1500VDC isolation, and an operating temperature range of -40°C to +85°C.8/4/2025 -
CUI Inc DQD6 DC-DC ConvertersOffers up to 6W isolated output, 1500VDC isolation, and a temperature range of -40°C to +85°C.8/4/2025 -
MEAN WELL SPA/DPA/SPB/DPB Ultra-Wide Input DC-DC ConvertersSpecially designed to offer an ultra-wide 8:1 input range with a 9VDC to 75VDC input range.7/8/2025 -
Cosel DCS DC-DC Converters1200W to 1404W output power range, up to 95% efficiency, and dimensions of 116.8mm x 12.7mm x 61mm.6/24/2025 -
XP Power SCT01F, SDT01F, & SFT03C/T DC-DC Converters1W and 3W options with 1K, 1.5K, and 2K isolation for easy integration into industrial applications.6/9/2025 -
XP Power RBT Non-Isolated Switching RegulatorsFeatures a wide DC input range and three maximum output current ratings: 0.5A, 1A, and 2A.5/30/2025 -
TRACO Power TMR 10WIR 10W DC/DC Railway ConvertersRuggedized 10W DC/DC converters for high reliability in harsh environments.5/21/2025 -
CUI Inc P78B-2000 2A Non-Isolated DC-DC ConvertersDesigned as a high-performance alternative to linear regulators.4/24/2025 -
OmniOn Power QODE Osprey Non-Isolated DC-DC Bus ConvertersHigh power and high efficiency to support 12VDC bus applications that require tight regulation.3/27/2025 -
RECOM Power RPA20-FR DC-DC ConvertersOffers a 4:1 wide input voltage range of 36VDC to 160VDC and a 20W power rating.2/25/2025 -
Cincon CQB150W8 150W 8:1 Input Isolated DC-DC Converters150W output power at single output voltages of 5VDC to 54VDC in an industry-standard quarter-brick.2/24/2025 -
Murata MPQ1300 1300W Non-Isolated DC-DC ConvertersHigh-efficiency, digitally controlled board-mount power converters with regulated 12VDC/108A output.2/7/2025 -