Nuevos Sensores de temperatura

PANJIT PJ85718 Digital Temperature Sensor is a remote and local temperature sensor with ±1°C accuracy. Temperature data can be read directly via the SMBus interface by the MCU or SoC. PJ85718 has two independent channels: one remote and one local sensor. The remote sensor could be connected to an external Diode or BJT transistor (diode-connected mode).
-
PANJIT PJ85718 Digital Temperature SensorTemperature data can be read directly via the SMBus interface by the MCU or SoC.3/27/2026 -
DFRobot Gravity CT1780 K-Type Thermocouple AmplifierMakes monitoring an extreme temperature range from -270°C to 1372°C straightforward and scalable.1/23/2026 -
Texas Instruments Sensor de temperatura remoto TMP461-EPHigh-accuracy, low-power remote temperature sensor monitor with a built-in local temperature sensor.1/23/2026 -
ams OSRAM AS6223 Digital Temperature SensorsA high-accuracy sensor system that communicates through a two-wire digital bus with other devices.12/19/2025 -
Melexis MLX90637 Mini Automotive Infrared Thermometer ICEngineered for critical temperature monitoring in EV systems, including inverters, motors, and HVAC.12/19/2025 -
TE Connectivity Sensores de temperatura de montaje en superficieThese temperature sensors offer proven performance and outstanding reliability for Space apps.10/30/2025 -
Sensirion Sensores de temperatura digitales STS41A y AEC-Q100Digital sensor platform for measuring temperature with different accuracy gradings.10/14/2025 -
Banner Engineering S15S Temperature & Humidity SensorsProvides compact and cost-efficient ambient air monitoring with IO-link communication.6/23/2025 -
Melexis MLX90642 Thermal IR SensorsFeature a 32x24 pixel matrix with a high Signal-to-Noise ratio (SNR).6/3/2025 -
YAGEO Nexensos LS219 Temperature SensorsDesigned for high-volume, low-temperature applications and meets DIN EN IEC 60751 standards.5/28/2025 -
Banner Engineering QM30VT3 3-Axis Vibration SensorsHelp catch failures earlier, reduce downtime, and simplify predictive maintenance.5/13/2025 -
Banner Engineering Q45DEW Wireless All-in-One Dew Point Sensor NodesCombines a dew point, humidity, and temperature sensor with Sure Cross wireless architecture.4/11/2025 -
Texas Instruments TMP113 I2C-Compatible Digital Temperature SensorThis device offers an accuracy of ±0.3°C across the -25°C to 85°C temperature range.1/28/2025 -
Texas Instruments TMP118 I2C Digital Temperature SensorsThese sensors provide a 16-bit temperature result with a resolution of 0.0078125°C.1/28/2025 -
Littelfuse xEV Power Train SolutionsWide portfolio of xEV Power Train Solutions that are suitable for automotive environments.1/7/2025 -
Texas Instruments TMP75B/TMP75B-Q1 Digital Temperature SensorsThis device includes a 12-bit analog-to-digital converter (ADC) that can operate at a 1.8V supply.12/23/2024 -
Soldered 101203 DS18B20 Waterproof Temperature SensorFeature ±0.5°C accuracy, 3.3V to 5V voltage range, 1m wire length, and -55°C to 125°C measurement.10/31/2024 -
Amphenol ZTPD-2210 Digital Output Thermopile DetectorCombines a thermopile and ASIC into one TO-39 metal package.9/19/2024 -
Analog Devices Inc. MAX31732 Multi-Channel Temperature SensorThe device monitors up to four external diode-connected transistors and its own temperature.9/4/2024 -
Texas Instruments TMP110 I2C-Compatible Digital Temperature SensorsThe device offers an accuracy of ±1.0°C across the temperature range in an ultra-small package.8/29/2024 -
Advantech EVA-2000 Sensors & MetersDesigned for LoRaWAN wireless connectivity and built to be easy to deploy & maintain.8/15/2024 -
Texas Instruments ISOTMP35/ISOTMP35-Q1 Isolated Temperature SensorDesigned with analog output with <2 seconds response time and 500VRMS working voltage.7/26/2024 -
Innovative Sensor Technology 300°C Series Platinum Sensors with WiresLong-term stability, low self-heating benefits, operates in -200°C to +300°C temperature range.7/17/2024 -
Seeed Studio SenseCAP S2107 LoRaWAN® Temperature SensorMeasures temperature from -50°C to +300°C with ±0.5°C accuracy and 0.1°C resolution.6/13/2024 -
onsemi N34TS108 Digital-Output Temperature SensorIncludes a dynamically programmable limit window and under- and over-temperature alert functions.6/10/2024 -