Nuevos Artículos de montaje

M5Stack CLIP-A/B Kits are compatible with M5 devices and suitable for multi-scenario applications. The CLIP-A kit features functions like clip-on, cable ties, rails, magnetic attachment, and wall mounting. Multiple installation methods are supported by the CLIP-A kit, enabling engineers to use M5 devices in various scenarios, such as convenient wearing, cable management, or attaching devices to walls or magnetic surfaces.
-
M5Stack CLIP-A/B KitsCompatible with M5 devices and suitable for multi-scenario applications.6/2/2026 -
EAO Series 46 EcoTouch Industrial Automation ProductsBroad range offers a reliable and cost-effective solution, easy installation, and rugged durability.3/23/2026 -
SI (Standard Inserts) Solid Body Press-In InsertsRetention fin design offers much better pullout performance than other solid body press-in inserts.2/16/2026 -
Taica Theta A/B/C/TW Vibration InsulatorsFeatures a conical frustum shape and cope with various loads by changing size and hardness.12/31/2024 -
Taica MN Type Conical Optimum Load Vibration InsulatorsA combination of conical frustums can cope with various loads by changing size and hardness.12/31/2024 -
ETI Systems Electric Valve ActuatorsEnable precise control over valve operations in various applications.12/16/2024 -
Phoenix Contact Conductos y canalización de freno por cable clipxEnables organized, efficient wire preparation and wiring compatible with NS 35 DIN rails.9/30/2024 -
Siemens SIRIUS 3RA2 Reversing Contactor AssembliesOffered fully wired and tested with rated power up to 55kW and operational currents up to 110A.9/7/2023 -
TRACO Power Solutions for Challenging Industrial ApplicationsAC/DC and DC/DC power solutions designed to high standards for challenging industrial applications.6/16/2023 -
Phoenix Contact M17 to M58 Circular ConnectorsOffers a robust design and small, large, straight, and angled variations for signal or power needs.4/3/2023 -
ATC Diversified Electronics CT Current TransformersOffer a wide range of bus bar sizes and current measurement ranges from 30A to 1000A.4/1/2023 -
PEM CastSert™ Threaded InsertsDurable metal threaded inserts with a simplified flat punch and anvil installation.11/8/2022