Nuevos Separadores y espaciadores

PEM SO-RT™ Free-Running Locking Standoffs feature a self-clinching design, ideal for applications requiring mounting panels or components. When pressed into round holes, these fasteners permanently mount into metal sheets as thin as .025"/0.63mm. Self-clinching standoffs are available with PEM RT free-running locking threads that generate friction proportional to the clamp load induced by tightening the bolted joint. These standoffs improve load distribution across all threads, resist vibrational loosening, and feature locking that remains consistent regardless of on/off cycles.
-
PEM SO-RT™ Free Running Locking StandoffsFeatures a self-clinching design, ideal for applications requiring mounting panels or components.3/24/2026 -
PEM TMSO4™ Self-Clinching StandoffsDesigned for use in harder sheets, hardness HRC 37/HB 340 or less.6/11/2024 -
Samtec GPSOM SureWare™ Micro Guide Post StandoffsRugged and versatile standoffs that can be used with 7mm or 9mm stack height connectors.3/7/2024 -
PEM KFB3™ Broach/Flare-Mount StandoffsOffer greater pullout performance and are used in telecom and automotive electronics applications.4/5/2023