Nuevos IC de conversor de datos

Texas Instruments AMC0386 and AMC0386-Q1 Isolated Modulators are precision, galvanically isolated delta-sigma (ΔΣ) modulators with a high-voltage, highimpedance input, and an external clock. These modulators operate at a supply voltage range of 3V to 5.5V for the high-side (AVDD) and 2.7V to 5.5V for the low-side (DVDD). The AMC0386 and AMC0386-Q1 isolated modulators feature a 10MHz nominal input clock frequency, 150V/ns (minimum) high CMTI, and providereinforced isolation of up to 5kVRMS (60s). These modulators are available in a 15-pin, 0.65mm pitch SSOP package and are fully specified over the temperature range from -40°C to 125°C. The AMC0386-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include traction inverters, onboard chargers, DC/DC converters, battery junction boxes, Server Power-Supply Units (PSU), Energy Storage Systems (ESS), Solar inverters, and EV charging stations.
-
Texas Instruments Moduladores aislados AMC0386 yAMC0386-Q1Delta-sigma (ΔΣ) modulators with a high-voltage, high impedance input and an external clock.1/20/2026 -
Texas Instruments Módulos frontales analógicos inteligentes (AFE) AFE53004WFamily of 4-channel, ultra-low power smart AFE devices available in a 16-pin DSBGA package.1/20/2026 -
ams OSRAM AS7150 Optical Force Sensing Analog Front EndA low noise, high dynamic range proximity detection AFE optimized for OFS applications.1/13/2026 -
Analog Devices Inc. ADEMA124/ADEMA127 24-Bit Sigma-Delta ADCs4-ch and 7-ch, simultaneously sampling 24-bit sigma-delta analog-to-digital converters (ADCs).12/18/2025 -
Texas Instruments AMC0106M25 Delta-Sigma ModulatorFeatures ±250mV input functionally isolated modulator with external lock for current sensing.11/12/2025 -
Silanna Plural™ 10 10-Bit Resolution Platform ADCsThese devices are a platform-based, factory-programmable analog-to-digital integrated circuit.11/3/2025 -
Silanna Plural™ 12 12-Bit Resolution Platform ADCsThese devices are a platform-based, factory-programmable analog-to-digital integrated circuit.11/3/2025 -
Silanna Plural™ 14 14-Bit Resolution Platform ADCsPre-configured to match existing products specs, or as pin-to-pin replacements to legacy brands.11/3/2025 -
Silanna Plural™ 16 16-Bit Resolution Platform ADCsPre-configured to match existing products specs, or as pin-to-pin replacements to legacy brands.11/3/2025 -
Analog Devices Inc. ADAQ7769-1 24-Bit Data Acquisition (DAQ) μModule®Encapsulates signal conditioning, conversion & processing blocks into one system-in-package design.10/1/2025 -
Analog Devices Inc. AD4060 12-Bit Easy Drive SAR ADCThe device enables low-power, high-density data acquisition solutions without sacrificing precision.9/4/2025 -
Analog Devices Inc. AD4062 16-Bit Easy Drive SAR ADCThe device enables low-power, high-density data acquisition solutions without sacrificing precision.9/3/2025 -
Texas Instruments AMC0106M05 Precision Delta-Sigma ModulatorDevice is designed for isolated, high-accuracy current sensing in space-constrained applications.8/21/2025 -
Asahi Kasei Microdevices AK4498EXVQ 129dB Multi-Bit Stereo Premium DACDesigned to deliver exceptional audio fidelity through advanced VELVETSOUND™ architecture.6/24/2025 -
Asahi Kasei Microdevices AK4497SVQ 129dB 2-Channel Stereo Premium DACExemplifies VELVETSOUND™ technology, delivering high-fidelity audio with remarkable precision.6/24/2025 -
Analog Devices Inc. AD74416H Quad-Channel, Software Configurable I/OHighly versatile, quad-channel SWIO designed for industrial control and automation systems.5/28/2025 -
Texas Instruments ADS8661W 12-Bit High-Speed SAR ADCThis device is an integrated data acquisition system based on a SAR ADC topology.5/20/2025 -
Texas Instruments AMC0136 Precision Delta-Sigma (ΔΣ) ModulatorThis device has a ±1V, high impedance input, and an external clock.4/28/2025 -
Texas Instruments DAC60516 16-Channel 12-Bit DACThis device is a 12-bit, low-power, 16-channel, buffered voltage output DAC.4/17/2025 -
Monolithic Power Systems (MPS) MDC97476/7/8 Analog-to-Digital Converters (ADCs)12-bit, 10-bit, and 8-bit, respectively, high-speed, low-power successive-approximation ADCs.4/14/2025 -
Texas Instruments AMC0x36/AMC0x36-Q1 Delta-Sigma ModulatorsThese devices are galvanically isolated and have a ±1V, high impedance input, and external clock.3/24/2025 -
Texas Instruments AFE159x 4-Channel 24-Bit Analog Front-Ends (AFEs)This AFE supports digital pace pulse detection and thoracic impedance measurement.3/11/2025 -
Texas Instruments AFE4462 Ultra-Small Integrated AFEThis analog front-end (AFE) is designed for optical bio-sensing applications.3/11/2025 -
Texas Instruments AFE5401-EP Quad-Channel Analog Front-End (AFE)This device targets applications where the level of integration is critical.3/11/2025 -
Analog Devices Inc. ADAQ4381-4 Quad-Channel DAQ ModuleIntegrates a 14-bit, 4 MSPS ADC, ADC driver, and power management in a single device.2/19/2025 -