Nuevos Circuitos integrados de multimedia

Bridgetek BT820 Framebuffer-Based Embedded Video Engine is a powerful device designed to streamline the process of incorporating high-quality video display capabilities into embedded systems. With advanced hardware architecture, the Bridgetek BT820 enables efficient rendering of graphics and video, supporting resolutions up to Full HD (1920x1080) while providing a variety of display interfaces, including parallel RGB and LVDS. This versatility makes the BT820 an ideal solution for applications requiring real-time video processing, such as industrial control systems, automotive displays, and consumer electronics. The integrated framebuffer, combined with support for multiple color formats and robust processing power, allows for smooth, high-performance visuals while reducing system complexity and power consumption. The BT820 offers flexible integration options, enabling developers to easily implement rich graphical user interfaces (GUIs) and dynamic video content with minimal resource usage.
-
Bridgetek BT820 Framebuffer-Based Embedded Video EngineStreamlines incorporating high-quality video display capabilities into embedded systems.3/13/2025 -
ROHM Semiconductor LAPIS ML86112 Video DecoderA decoder that converts NTSC and PAL analog video signals into MIPI-CSI2 output or LVTTL output.12/6/2024 -
ROHM Semiconductor LAPIS ML86640 Digital Video EncoderConverts digital image input, such as ITU-R BT.656, ITU-R BT.601, etc., to analog image signals.12/6/2024 -
ROHM Semiconductor ML86V7675 Digital Video Decoder LSIConverts various analog video signals into the YCbCr standard digital format.12/6/2024 -
Bridgetek BT88 Advanced Embedded Video EnginesEasy-to-use graphic controller ICs targeted at embedded applications to generate high-quality HMIs.8/4/2023