New Microprocessors - MPU

NXP Semiconductors S32N5 Vehicle Super-Integration Processors are designed to accelerate the development of centralized vehicle controllers in software-defined vehicle (SDV) architectures. These advanced automotive processors safely consolidate real-time vehicle control, management, and service functions into a single system-on-chip (SoC), reducing system complexity and enabling scalable next-generation vehicle platforms. Featuring up to 16x Arm® Cortex®-R52 cores operating at up to 1.2GHz, lockstep Arm Cortex-M7 management cores, hardware isolation, and virtualization capabilities, the S32N5 family supports the integration of mixed-criticality applications while maintaining functional safety and freedom from interference.
-
NXP Semiconductors S32N5 Vehicle Super-Integration ProcessorsAccelerates the development of centralized vehicle controllers in SDV architectures.9/14/2026 -
Renesas Electronics RZ/G3SE Quad Core MPUsQuad-core MPUs with low-power modes, PCIe Gen2, and TSN Gigabit Ethernet for IoT edge systems.9/10/2026 -
Renesas Electronics RZ/G3L Quad Core MPUsQuad-core MPUs with graphics, video, PCIe, and low-power Linux resume for HMI designs.9/10/2026 -
Renesas Electronics RZ/G3E Arm® Cortex®-A55-Based MicroprocessorA versatile MPU that is designed for mid-range Human-Machine Interface (HMI) applications.7/25/2025 -
Nuvoton NUC980 32-bit MicroprocessorsPowered by Arm926EJ-S™ processor core with 16KB I-cache, 16KB D-cache, and MMU running up to 300MHz.6/11/2025 -
Nuvoton N9H30 32-bit MicroprocessorsArm® ARM926EJ-STM based CPU core integrates USB 2.0 HS HOST/Device controller with HS transceiver.6/11/2025 -
NXP Semiconductors S32E2 Real-time ProcessorsCombine real-time and DSP/ML processing with hardware virtualization.5/30/2025 -
NXP Semiconductors S32Z2 Real-time ProcessorsCompatible with the S32E2 processors that support Electric Vehicle (xEV) control applications.5/30/2025 -
Renesas Electronics RZ/V2N Mid-Range Embedded AI MPUsDesigned to deliver powerful AI performance with impressive efficiency.3/20/2025 -
Renesas Electronics RZ/T2H MPUMicroprocessor unit that combines robust application processing with precise real-time control.11/29/2024 -
Microchip Technology PIC64GX1000 64-bit RISC-V Quad-Core MPUsPower-efficient and embedded computing platforms based on RISC-V Instruction Set Architecture (ISA).9/6/2024 -
Microchip Technology SAM9X75 800MHz ARM926 MPUA high-performance CPU-based embedded processor with robust connectivity options.7/12/2024 -
STMicroelectronics STM32MP2 MicroprocessorsSecond-generation MPUs that provide high performance with a 64-bit platform.4/5/2024 -
Renesas Electronics RZ/G3S MicroprocessorsFeature high capability sub-system workable with sub-100mW power consumption and fast boot.1/18/2024 -
Texas Instruments AM62A/AM62A-Q1 Arm®-Based ProcessorsPart of the Arm®-Based automotive-grade family of heterogeneous Arm processors.12/15/2023 -
Texas Instruments TDA4VE-Q1/TDA4AL-Q1/TDA4VL-Q1 SoC ProcessorsBased on the evolutionary Jacinto™ 7 architecture and targeted at Smart Vision Camera applications.7/24/2023 -
Microchip Technology SAM9X70 Ultra-Low Power Microprocessors (MPUs)Ultra-low power microprocessors based on the Arm® ARM926EJ-S CPU core that runs up to 600MHz.5/26/2023 -
NXP Semiconductors S32G3 Vehicle Network ProcessorsCombine CAN, LIN, and FlexRay networking with high data rate Ethernet networking.4/11/2023 -
Texas Instruments AM68x 64-Bit Jacinto 8 TOPS Vision SoC ProcessorEnables 1 to 8 cameras with up to 8 tera operations per second (TOPS) of AI processing.3/31/2023 -
Texas Instruments DRA821x Jacinto™ 64-Bit ProcessorsBased on the Armv8 architecture and are optimized for gateway systems with cloud connectivity.3/10/2023 -
Texas Instruments AM62x/AM62x-Q1 Arm®-Based Low-Cost MPUsFor Linux® application development with scalable Arm® Cortex®-A53 performance and embedded features.1/6/2023 -
Texas Instruments AM64x Arm®-Based Single-Core Cortex®-A53 MCUsFor industrial applications that include Programmable Logic Controllers (PLCs) and motor drives.1/6/2023 -
Microchip Technology SAMA5D29 Automotive Arm® Cortex®-A5 CPU-Based MPUsAEC-Q100 Grade 2 qualified, high-performance, low-power embedded MPUs running up to 500MHz.1/6/2023 -
Renesas Electronics RZ/T1 MicroprocessorsFeatures an Arm® Cortex®-R4 Processor with an FPU core, operating at speeds up to 600MHz.10/1/2022 -
Renesas Electronics RZ/Five-RISC-V MicroprocessorFeatures a RISC-V CPU Core and a wide range of interfaces such as Gbit-Ethernet, CAN, and USB 2.0.9/28/2022