Nuevos Kits de surtido

Vishay / Sfernice DTO and D2TO Resistor Kits are sample kits that include a selection of resistor values covering a representative range (0.01Ω to 550kΩ). The resistors are arranged in ascending order of ohmic value and clearly marked for intuitive identification. Designed for engineers and designers, these Vishay DTO and D2TO kits allow quick validation of high-performance surface-mount (SMD) power resistors engineered to operate reliably in challenging and demanding environments.
-
Vishay DTO / D2TO Resistor KitsIncludes a selection of resistor values covering a representative range (0.01Ω to 550kΩ).6/24/2026 -
Same Sky TS-KIT-01 Tactile Switch KitFeatures 36 tactile switch parts, including IP-rated and illuminated models.3/24/2026 -
EAO Series 46 EcoTouch Industrial Automation ProductsBroad range offers a reliable and cost-effective solution, easy installation, and rugged durability.3/23/2026 -
EAO S04 Switching Contact BlocksModern design, UL 94V-0 flammability-rated plastic construction, and ultrasonically welded housing.2/9/2026 -
M5Stack Chain BlankChain series Proto Board DIY expansion node.2/3/2026 -
Vishay VJ Safety Certified Capacitor Design KitsIndustrial and automotive grades surface-mount MLCCs, designed for safety-critical applications.8/22/2025 -
Vishay Touch "N" Tune™ KitsDesigned for RF engineers to facilitate the tuning of circuits using high-frequency MLCCs.8/20/2025 -
Vishay WSBS Sample KitsFeatures an 8518 large size kit, an 8536 large size sample kit, and an 8518 small sample kit.1/31/2025 -
TE Connectivity Conmutadores con pulsador IPEVersatile range of high-quality switches designed to meet the diverse needs of numerous industries.11/26/2024 -
TE Connectivity Conmutadores selectores ISE e IKEVersatile and durable control devices used in various electrical circuits and machinery.11/26/2024 -
HARTING Operator & Display Interface SolutionsPushbuttons and switches that form the interface between user and machine at the production line.8/12/2024 -
TDK Kit de calefactor PTC HVContains four different series of parts with a temperature range of -40°C to +195°C.7/24/2024 -
EAO Series 46 EcoTouch Industrial SwitchesRugged switches that offer a cost-effective solution for factory automation applications.6/7/2024 -
TDK PTC Heater KitFeatures heating elements for low-voltage applications & contains 3 series of thermistors.6/5/2024 -
Bourns Electrification SolutionsTransformers, chokes, resistors, and other products designed for systems used in electrification.12/20/2023 -
Bourns GDT28H Design KitIncludes five pieces of each GDT28H model to provide users with protection solutions.11/2/2023 -
Fair-Rite Greatest Hits KitFeatures four different materials Snap-It kits ranging from 150kHz to 1GHz.7/3/2023 -
EAO Series 09 Universal SwitchesIdeally suited for use in vehicle interiors and safety-relevant applications.5/26/2023 -
EAO Series 09 Rugged CAN-Based KeypadsHigh reliability keypads designed for E1 applications and safety-relevant applications.4/26/2023 -
Vishay Kit de muestra de resistencias SMD de alto voltajeDiseñado para circuitos de medición de alto voltaje, ofrece un alto voltaje en funcionamiento de hasta 3 kV.4/17/2023 -
3M PIM Reduction Kit 1300An easy-to-install solution for reducing conducted PIM and time on the tower.3/8/2023 -
Fair-Rite Kit REVAMP de broches de material 61Contiene una selección de broches de material 61 y es ideal para vehículos eléctricos y aplicaciones domésticas inteligentes.3/3/2023 -
Fair-Rite Kit REVAMP de broches de material 31Incluye broches de material 31 para diferentes diámetros de cables que suprimen el ruido de 1 MHz a 300 MHz.3/1/2023 -
TDK ERU 33 Sample KitIncludes AEC-Q200-qualified inductors with 33mm x 3mm dimensions with a 15.4mm maximum height.2/28/2023 -
Fair-Rite Kit de broches de material 44Contiene una selección de broches de material 44, ideal para suprimir los efectos de EMI conducida sobre las frecuencias de 25 MHz a 300 MHz.2/22/2023