Nuevos Motor / Movimiento /Controladores y dispositivos de ignición

Analog Devices TMC2211 Integrated Stepper Driver is a high-performance stepper motor driver IC with configuration options through package pins and additional diagnostic outputs. It combines an advanced stepper motor driver based on 256 microsteps, a built-in indexer, two fully integrated 65V, 3.0A maximum H-bridges, and non-dissipative integrated current sensing (ICS). Analog Devices' sophisticated StealthChop2 chopper delivers noiseless operation, maximum efficiency, and ideal motor torque.
-
Analog Devices Inc. TMC2211 Integrated Stepper DriverStepper motor driver IC with configuration options through package pins and diagnostic outputs.3/12/2026 -
Monolithic Power Systems (MPS) MP6603 Dual Full-Bridge Motor DriversIncorporate low RDS(on) MOSFETs to deliver efficient and reliable performance.2/17/2026 -
Infineon Technologies MOTIX™ TLE9186QVW 3-Phase Gate Driver ICDrives six MOSFETs, with a total gate charge of 60nC, at a switching frequency of 20kHz.1/29/2026 -
Infineon Technologies MOTIX™ TLE92102 Multi MOSFET Gate Driver ICAn advanced gate driver with SPI interface dedicated to control up to four N-channel MOSFETs.1/29/2026 -
Texas Instruments Controlador quad de medio puente DRV8844AA four-channel, individually controllable device for a wide range of applications.1/12/2026 -
Analog Devices Inc. MAX17617 Power LimitersOffer protection boundaries for systems against input voltage faults and output overcurrent faults.12/23/2025 -
Analog Devices Inc. TMC5241 Smart Integrated Stepper Driver/ControllerDesigned for precise positioning and smooth motion control in embedded applications.11/20/2025 -
STMicroelectronics STSPIN9P2 75V Advanced Motor DriversFlexible platform that supports a wide range of low-voltage motors with power ratings up to 500W.11/17/2025 -
STMicroelectronics STSPIN9P1 75V Advanced Motor DriversFlexible platform that supports a wide range of low-voltage motors with power ratings up to 500W.11/7/2025 -
onsemi NCV7705/NCV7706 Mirror-Module Driver ICsControls mirror functions like mirror positioning, heating, and folding.9/9/2025 -
Toshiba TB67H450AFTG PWM Chopper DC Brushed Motor DriverSupports a single-channel output with a 50V max. output voltage and a peak output current of 3.5A.8/21/2025 -
ROHM Semiconductor BD68960EKV-C Stepping Motor DriverA low-consumption bipolar driver driven by PWM current and a rated power supply voltage of 35V.8/4/2025 -
Texas Instruments DRV8376-Q1 3-Phase Integrated FET Motor DriversOffer a gate drive and power stage for driving 4.5V to 65V brushless-DC motors.7/17/2025 -
ROHM Semiconductor BD60210FV 2-Channel Brush Motor DriverDesigned for two DC brush motors, one bipolar stepper motor, or four solenoid loads.6/13/2025 -
Texas Instruments DRV81620-Q1 8-Channel Low & High-Side DriverThe device is designed to control relays, LEDs, lamps, and motors.5/5/2025 -
Texas Instruments DRV81602-Q1 8-Channel Low & High-Side DriverThis device is designed to control relays, LEDs, lamps, and motors.5/5/2025 -
Texas Instruments DRV81242-Q1 8-Channel Low & High-Side DriverThis device is designed to control relays, LEDs, lamps, and motors.5/5/2025 -
Texas Instruments DRV81080-Q1 8-Channel High-Side DriverThis device is designed to control relays, LEDs, lamps, and motors.5/5/2025 -
Monolithic Power Systems (MPS) MP6631B 3-Phase BLDC Motor DriverDriver supports a single external Hall-effect sensor or triple external Hall-effect sensors.4/22/2025 -
Qorvo PAC52723 Power Application Controller® (PAC)Supplies up to 32kB of embedded FLASH and 8kB of SRAM memory.4/8/2025 -
Monolithic Power Systems (MPS) MPQ6600L-AEC1 Stepper Motor DriversAEC-Q100 qualified 35V, 1.5A drivers with internal current sense and a built-in translator.4/2/2025 -
Monolithic Power Systems (MPS) MP6653 Single-Phase BLDC Motor DriversControl motor speed through the Pulse-Width Modulation (PWM) signal or DC voltage on the PWM pin.3/21/2025 -
Monolithic Power Systems (MPS) MP6519A Full H-Bridge Current RegulatorsMonolithic, step-down, current-source driver for accurate and fast current response control.3/20/2025 -
Toshiba TB67H453 Single Channel H-Bridge DriverThe device includes a current monitoring function with voltage feedback from the ISENSE output pin.3/17/2025 -
Monolithic Power Systems (MPS) MP6632A 3-Phase Brushless DC Motor DriversDesigned to deliver up to 1A of drive current across a wide 6V to 50V input voltage range.2/24/2025 -