Nuevos Transceptores LIN

Texas Instruments TLIN4029A-Q1 Automotive Local Interconnect Network (LIN) Transceivers with dominant state timeout and extended fault protection. These devices are physical layer transceivers with integrated wake-up and protection features. The TLIN4029A-Q1 transceivers are compliant with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2 A, and ISO 17987–4 standards. These LIN transceivers are designed to support 12V LIN and 24V LIN applications with wide operating voltage and extended ±70V bus-fault protection. The TLIN4029A-Q1 also includes undervoltage detection, temperature shutdown protection, and loss-of-ground protection. These TLIN4029A-Q1 devices are AEC-Q100 qualified for automotive applications. The TLIN4029A-Q1 devices are ideal for body electronics and lighting, infotainment and cluster, hybrid electric vehicles and power train systems, and passive safety.
-
Texas Instruments TLIN4029A-Q1 Automotive LIN TransceiversLIN devices with dominant state timeout and extended fault protection.1/19/2026 -
NXP Semiconductors TJA1421/TJA1425 Single & Quad LIN TransceiversSingle and quad LIN transceivers with 1.8V MCU support and low-power wake-up capability.12/30/2025 -
ROHM Semiconductor BD41033FJ-C Local Interconnect Network TransceiverFeatures 20kbps maximum transmission rate, low power consumption, low EMI, and high EMS.8/1/2024 -
NXP Semiconductors TJA1021 LIN TransceiversInterfaces between the LIN commander/responder protocol controller and the physical bus in a LIN.5/30/2023 -
Texas Instruments TLIN1431x-Q1 Automotive LIN SBCsLIN SBC incorporates a watchdog, high-side switch, limp home capability, and WAKE input pin.3/17/2023 -
NXP Semiconductors TJA1028 LIN TransceiversFacilitates the development of compact nodes in Local Interconnect Network (LIN) bus systems.3/6/2023 -
NXP Semiconductors Transceptores TJA1124 de Quad LIN CommanderProporcionan una interfaz entre un controlador de protocolo de LIN commander y el bus LIN de red física.1/18/2023 -
Texas Instruments TLIN2024A-Q1 Quad LIN TransceiverA bidirectional bus typically used for low-speed in-vehicle networks using data rates up to 20kbps.12/22/2022