Nuevos F-RAM

RAMXEED Wide Voltage Range SPI FeRAMs supports high memory capacity of up to 4Mbit. These FeRAMs operate from a 1.7V to 3.6V voltage range, enabling operation over a wide range of voltages. The wide voltage range FeRAMs use the Serial Peripheral Interface (SPI) and offer exceptional endurance, with up to 10¹⁴ read/write cycles. These FeRAMs feature up to 40MHz operating frequency and high data retention. The wide voltage range FeRAMs are available in multiple packages such as SOP‑8, DFN‑8, SON‑8, and WL‑CSP.
-
RAMXEED Wide Voltage Range SPI FeRAMsSupports high memory capacity of up to 4Mbit and 1.7V to 3.6V operating voltage range.3/23/2026 -
Texas Instruments FRAM serie de 8 Kbits TMF0008NVM device with a unique factory-programmed 48-bit identification number and 8-bit family code.1/23/2026 -
RAMXEED MB85RS256B/128B/64/64V/64VY/16/16N FeRAM ChipsSupport a wide range of capacities, from 16Kbit to 256Kbit, with a serial peripheral interface.4/10/2025