Nuevos Microcontroladores de 32 bits - MCU

Espressif Systems ESP32-P4 System-on-Chip (SoC) is a high-performance MCU for rich HMI, edge computing, image processing, and voice processing applications. The ESP32-P4 combines a dual-core 32-bit RISC-V processor running up to 400MHz with a 40MHz low-power RISC-V core for workloads that require high performance and energy efficiency. Integrated MIPI CSI, MIPI DSI, image signal processing, H.264 encoding, JPEG processing, and pixel acceleration support advanced camera, display, and multimedia designs.
-
Espressif Systems ESP32-P4 System-on-Chip (SoC)High-performance RISC-V SoC with integrated media processing, HMI, and security capabilities.9/1/2026 -
XMOS XCORE-200 32-bit Multicore MicrocontrollersFeatures fast processing, low latency, and flexibility for the high demands of IoT applications.4/24/2026 -
XMOS XCORE.AI Multicore MicrocontrollersFeatures the low latency and timing of the xCORE architecture for mainstream embedded applications.4/24/2026 -
Renesas Electronics Microcontroladores de control de motor RX14TOffer improved performance and enhanced functionality compared to the RX13T and RX23T MCU groups.4/7/2026 -
Texas Instruments F28E12x C2000™ Real-Time MicrocontrollersOffers 30% faster computing power compared to previous C2000 MCUs for single motor and PFC systems.2/12/2026 -
Infineon Technologies AURIX™ TC4x 32-bit TriCore™ MicrocontrollersProvides an upward migration path from Infineon's AURIX TC3x family of MCUs.9/4/2025 -
Microchip Technology Microcontroladores de 32 bits de alto rendimiento PIC32A200MHz 32-bit CPU & a 64-bit double-precision floating-point unit for math-intensive applications.4/7/2025 -
Toshiba Microcontrolador de 32 bits TMPM471F10FGFunciona en el rango de frecuencia de 1 MHz a 160 MHz y cuenta con una memoria flash de código de 1024 KB.2/28/2025 -
Texas Instruments TMS320F28P55x/TMS320F28P55x-Q1 Real-Time MCUsA family of scalable, ultra-low latency devices designed for efficiency in power electronics.11/6/2024 -
Renesas Electronics RX261 & RX260 MicrocontrollersOffer a 40% boost in CPU performance and 42% lower power consumption in active mode.10/25/2024 -
Microchip Technology PIC32MZ W1 System-on-Chip (SoCs)High-performance, Wi-Fi MCU SoCs with a MIPS M-Class core, robust connectivity, and 2MB memory.5/14/2024 -
Microchip Technology WFI32E02UC High Pin Count (HPC) Wi-Fi® MCU ModuleOffers 60x GPIO pins and is specially designed for industrial Internet of Things (IoT) applications.5/14/2024 -
Texas Instruments TMS320F28P65x/TMS320F28P65x-Q1 Real-Time MCUsBased on the C2000™ real-time microcontroller family of scalable, ultra-low latency devices.5/13/2024 -
Renesas Electronics Microcontroladores RISC-V de bajo consumo R9A02G021Integran un núcleo de CPU RISC-V de diseño propio de alto rendimiento y frecuencia de 48 MHz.4/1/2024 -
Renesas Electronics RX23E-B MCUsFeature an enhanced built-in analog front end (AFE) designed for industrial sensor equipment12/7/2023 -
Texas Instruments TMS320F280015x/TMS320F280015x-Q1 120MHz MCUsA dual 32-bit C28x CPUs in Lockstep to achieve ASIL B functional safety device rating.8/10/2023 -
Infineon Technologies Microcontroladores de un solo chip de 32 bits TC38xQP AURIX™Cuentan con una frecuencia de 300 MHz, hasta 10 MB de memoria flash y tecnología flash de 40 nm integrada.6/29/2023 -
Renesas Electronics Microcontroladores RX26T de 32 bitsDispositivos compatibles con 5V que cuentan con control de motor doble utilizando FOC y control PFC en un solo chip.6/14/2023 -
Texas Instruments TMS320F280013x 32-Bit Microcontrollers (MCUs)Family of scalable, ultra-low latency MCUs designed for efficiency in power electronics.4/12/2023 -
Renesas Electronics RH850 Automotive MCUsExceptional performance and low power consumption, ideal for various products.12/30/2022 -
Renesas Electronics RX65W 32-Bit MicrocontrollersFeatures a powerful RXv2 core, ample RAM, and advanced security.9/30/2022